L-com CASSA-8

Slimline Sata Cable Assemblyw/power +data CONNECTORS8IN-
$ 17.211

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CASSA-8.

Electro Sonic

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com CASSA-8 provided by its distributors.

SLIMLINE SATA CABLE ASSEMBLYW/POWER +DATA CONNECTORS8IN-
CABLE ASSY, SLIMSATA/PWR CONN, 8"; Connector Type A:Slim SATA 13 Position Receptacle; Connector Type B:SATA 7 Position Receptacle w/Latch, 4 Position Plug Power Connector; Cable Length - Imperial:8"; Cable Length - Metric:203.2mm RoHS Compliant: Yes
L-com's CASSA slim SATA cables are now available for slimline SATA drives. These assemblies feature compact power and data connector plugs which directly connect into a slimline data drive and splits into a standard latching SATA cable plus a 4 position power connector. Our quality constructed slim line SATA cables support data transfer rates up to 3 Gbps. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CASSA8