L-com CAP-B-USB-LAN

L-com USB Protective Cover w/lanyard for Type B Jacks, Package/10
$ 13.677
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAP-B-USB-LAN.

ShowMeCables

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com CAP-B-USB-LAN provided by its distributors.

L-com USB Protective Cover w/lanyard for Type B Jacks, Package/10
Protective Cover, W/Lanyard, Pe, Usb; Accessory Type:Protective Cover; For Use With:Type B Usb Receptacle Connectors; Connector Body Material:Pe (Polyethylene) Body; Product Range:- Rohs Compliant: Yes |L-Com CAP-B-USB-LAN
These hard to find covers are perfect for protecting unused USB female ports in our panel mount couplers or any expensive equipment from physical damage, dirt and dust. Made from soft material, these covers attach easily and stay in place with a snug friction fit. New lanyard options are ideal for our ECF and UPM style panel mount products. Color is black.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD