CBL ASSY, A PLUG-MICRO R/A B PLUG, 11.8"; Connector to Connector:Type A Plug to 90° Micro Type B Plug; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; USB Standard:USB 2.0; Jacket Color:Black; Electronic Mark
Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for USB 2.0 micro B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 28 AWG power leads and are finished in an attractive black color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote.