L-com CAA-90LB-05M

Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication And Power Cable
$ 15.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CAA-90LB-05M.

ShowMeCables

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+7.14%

Supply Chain

Introduction Date2012-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CAA-90LB-05M provided by its distributors.

Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication And Power Cable
L-com Right Angle USB Cable, Straight A Male / Left Angle B Male-0.5 M
Cable Assembly USB Type A to USB Type B 4 to 4 POS M-M 26AWG/28AWG
USB CABLE, 2.0, A PLUG-B R/A PLUG, 19.7";
CA USB STR A/90LT B DX .5 USB CABLING
电缆, USB 电缆, 2.0, A 公-B 直角型 公, 19.7英寸;
Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAA90LB05M