L-com CA90LA-90LB-05M

Cable Assembly USB 0.5m USB Type A to USB Type B 4 to 4 POS M-M 26AWG/28AWG
$ 13.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA90LA-90LB-05M.

ShowMeCables

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA90LA-90LB-05M provided by its distributors.

Cable Assembly USB 0.5m USB Type A to USB Type B 4 to 4 POS M-M 26AWG/28AWG
L-com Right Angle USB Cable, Left Angle A Male/Left Angle B Male-0.5 M
Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication Cable
CBL ASSY, A R/A PLUG-B R/A PLUG, 19.7";
CA USB 90LT A/90LT B DX . USB CABLING
电缆组件, A 直角型 公-B 直角型 公, 19.7英寸;
Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA90LA90LB05M