L-com CA90DA-90LB-03M

L-com Right Angle USB Cable, Down Angle A Male/ Left Angle B Male-0.3 M
$ 17.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA90DA-90LB-03M.

ShowMeCables

Technical Drawing1 page13 years ago

Supply Chain

Introduction Date2012-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA90DA-90LB-03M provided by its distributors.

L-com Right Angle USB Cable, Down Angle A Male/ Left Angle B Male-0.3 M
Cable Assembly, 4 Conductor(s), 26, 28AWG, Communication Cable
CBL ASSY, A R/A PLUG-B R/A PLUG, 11.8";
电缆组件, A 直角型 公-B 直角型 公, 11.8英寸;
Molded, angled connector hoods solve difficult connection issues in tight places. Four mold options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive gray color. Custom configuration options are available with modest minimum requirements, please contact our Sales Team for a quote.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA90DA90LB03M