L-com CA3A-90UMICB-3M

L-com USB 3.0 Right Angle Cable Assembly - Up Angle Micro B - Straight A Connectors-3 M
$ 56.171
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA3A-90UMICB-3M.

IHS

Technical Drawing1 page10 years ago

ShowMeCables

Inventory History

3 month trend:
+10.20%

Supply Chain

Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA3A-90UMICB-3M provided by its distributors.

L-com USB 3.0 Right Angle Cable Assembly - Up Angle Micro B - Straight A Connectors-3 M
USB CABLE/TYPE A-MICRO 90DEG TYPE B/PL;
USB CABLE/TYPE A-90DEG MICRO TYPE B/PL; Connector to Connector:Type A Plug to 90° Micro Type B Plug; Cable Length - Metric:3m; Cable Length - Imperial:9.84ft; USB Standard:USB 3.0; Jacket Color:Blue; 51AH4594
L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a up angled type Micro B connector on the other. See tip for orientation chart. Custom lengths are available, please contact your L-com Sales Representative for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3A90UMICB3M