L-com CA3A-90UMICB-03M

L-com USB 3.0 Right Angle Cable Assembly - Up Angle Micro B - Straight A Connectors-0.3 M
$ 54.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA3A-90UMICB-03M.

ShowMeCables

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+581%

Supply Chain

Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA3A-90UMICB-03M provided by its distributors.

L-com USB 3.0 Right Angle Cable Assembly - Up Angle Micro B - Straight A Connectors-0.3 M
Usb Cable, 3.0 A-Micro B Plug, 0.3M, Blu; Connector A:Usb Type A Plug; Connector B:Micro Usb Type B Plug; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Usb Standard:Usb 3.0; Jacket Color:Blue; Electronic Marking:- Rohs Compliant: Yes |L-Com CA3A-90UMICB-03M
Cable Assembly USB 3.0 A to 90 RU MICRO B
L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a up angled type Micro B connector on the other. See tip for orientation chart. Custom lengths are available, please contact your L-com Sales Representative for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3A-90UMICB-03M.
  • CA3A90UMICB03M
  • CA3A90UMICB03M.