L-com CA3A-90UA-05M

L-com USB 3.0 Right Angle Cable Assemblies - Up Angle A - Straight A Connectors-0.5 M
$ 52.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA3A-90UA-05M.

ShowMeCables

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+580%

Supply Chain

Introduction Date2015-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA3A-90UA-05M provided by its distributors.

L-com USB 3.0 Right Angle Cable Assemblies - Up Angle A - Straight A Connectors-0.5 M
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
USB CBLE, 3.0 TYP A PLUG-R/A PLUG, 500MM;
电缆, USB 电缆, 3.0 类型 A 公-直角型 公, 500MM;
USB CABLE, 3.0 A PLUG-A PLUG, 0.5M, BLUE; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- RoHS Compliant: Yes
L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a up angled type A connector on the other. See tip for orientation chart. Custom lengths are available, please contact your L-com Sales Representative for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3A-90UA-05M.
  • CA3A90UA05M