L-com CA3A-90LB-1M

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
$ 58.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA3A-90LB-1M.

ShowMeCables

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA3A-90LB-1M provided by its distributors.

Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
USB 3.0 Type C Straight Male To Type C Straight Male Cable 5M
USB CABLE, 3.0 A PLUG-B PLUG, 1M, BLUE; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- RoHS Compliant: Yes
L-com USB 3.0 A male to right angle left exit B male-1 M
L-com's angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. These cables utilizes type A connector on one end and left exit angled type B connector on the other. Custom lengths are available; please contact your L-com Representative for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3A90LB1M