L-com CA3A-90LA-1M

Cable Assembly 1m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24AWG/30AWG
$ 45.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA3A-90LA-1M.

ShowMeCables

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-18.75%

Supply Chain

Introduction Date2016-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA3A-90LA-1M provided by its distributors.

Cable Assembly 1m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24AWG/30AWG
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
L-com USB 3.0 Type A male straight to left angle exit Type A male-1 M
线缆, USB 电缆, 3.0 A 公-A 公, 1M, 蓝色;
USB CABLE, 3.0 A PLUG-A PLUG, 1M, BLUE; Connector to Connector:Type A Plug to Type A Plug; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- RoHS Compliant: Yes
L-com's angled USB 3.0 cable assemblies are perfect for high speed data transfer in tight spaces. These cables utilizes type A connector on one end and left exit angled type A connector on the other. Custom lengths are available; please contact your L-com Representative for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3A-90LA-1M.
  • CA3A90LA1M