L-com CA3A-90DB-03M

L-com USB 3.0 Right Angle Cable Assemblies - Down Angle B - Straight A Connectors-0.3 M
$ 50.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA3A-90DB-03M.

ShowMeCables

Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+114%

Supply Chain

Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA3A-90DB-03M provided by its distributors.

L-com USB 3.0 Right Angle Cable Assemblies - Down Angle B - Straight A Connectors-0.3 M
Cable Assembly, 8 Conductor(s), 24, 30AWG, Communication Cable
USB CABLE, 3.0 A PLUG-B PLUG, 0.3M, BLUE; Connector to Connector:Type A Plug to Type B Plug; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; USB Standard:USB 3.0; Jacket Color:Blue; Electronic Marking:- RoHS Compliant: Yes
L-com's Angled USB 3.0 Cable Assemblies are perfect for high speed data transfer in tight spaces. These cables utilize a straight type A connector on one end, and a down angled type B connector on the other. See tip for orientation chart. Custom lengths are available, please contact your L-com Sales Representative for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3A-90DB-03M.
  • CA3A90DB03M
  • CA3A90DB03M.