L-com CA2000MM-1M

Cable Assembly UL 2990 1m 28AWG SCSI to SCSI 68 to 68 POS M-M Individual
$ 226.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CA2000MM-1M.

IHS

Technical Drawing1 page11 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CA2000MM-1M provided by its distributors.

Cable Assembly UL 2990 1m 28AWG SCSI to SCSI 68 to 68 POS M-M Individual
Cable Assembly, 68 Conductor(s), 28AWG, Communication Cable
ULTRA SCSI CABLE, .8MM MALE / MALE, 1.0M
CABLE ASSY, SCSI ULTRA PLUG-PLUG, 3.3';
电缆组件, SCSI 超 公-公, 3.3';
CBLSCSI-5 .8MM CN68 M/M HETEROGENEOUS
CABLE ASSY, SCSI ULTRA PLUG-PLUG, 3.3 ; Connector Type A:SCSI Ultra CN68 Plug; Connector Type B:SCSI Ultra CN68 Plug; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Light Gray; Product Range:CA2000MM Series RoHS Compliant: Yes
VHDCI (Very High Density Cable Interconnect) cables from L-com are manufactured to meet or exceed SCSI standards. Features double shielded cable (copper braid plus aluminum mylar foil), 34 pair 28 AWG conductors and nickel plated alloy hoods for the highest quality. In addition, offset backshells are used for applications requiring two side-by-side ports. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA2000MM--1M
  • CA2000MM1M