D Sub Conn, Plug, De, 9Pos, Crimp; D Sub Connector Type:Standard; Gender:Plug; Product Range:-; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Contact Material:- Rohs Compliant: Yes |L-Com C&P9M-TRAY
Save time and money with these new D-Sub and HD style connector multi packs. Packed in convenient trays, these connectors are ideal for high volume production. Offered in both solder and crimp versions these connectors are perfect for all of your cable termination needs. Order online today!