L-com C&P37F

Connector, Insertion Type D-sub, DB37 Female, Crimp, 20-28 AWG Wire Range
$ 6.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com C&P37F.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
+115%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com C&P37F provided by its distributors.

CONNECTOR, INSERTION TYPE D-SUB, DB37 FEMALE, CRIMP, 20-28 AWG WIRE RANGE
Receptacle for Female Contacts 2 37pin Steel,Tin-Nickel Plated
DB37F PIN CRIMP AND POKE CONNECTOR
D Sub Conn, Rcpt, Dc, 37Pos, Crimp; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Contact Plating:-Rohs Compliant: Yes |L-Com C&P37F
Many "do it yourself" users prefer crimp style D-sub connectors over solder style. These DB37 connectors conform to commercial industry standards and can be used with any standard female D-sub contact, including L-com's CPF family of contacts. Insertion/extraction tools TDT or TDTPRO are recommended for any changes necessary. Volume discounts are available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD