L-com C&P25F-TRAY

Conn, DB25F Crimp TRAY/50 | L-com C&P25F-TRAY
$ 76.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com C&P25F-TRAY.

Electro Sonic

Datasheet1 page17 years ago

Descriptions

Descriptions of L-com C&P25F-TRAY provided by its distributors.

CONN, DB25F CRIMP TRAY/50 | L-com C&P25F-TRAY
D Sub Conn, Rcpt, Db, 25Pos, Crimp; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Contact Plating:-Rohs Compliant: Yes |L-Com C&P25F-TRAY
Save time and money with these new D-Sub and HD style connector multi packs. Packed in convenient trays, these connectors are ideal for high volume production. Offered in both solder and crimp versions these connectors are perfect for all of your cable termination needs. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP25F-TRAY