L-com BPF24-814

2.4 GHz Ultra High Q 8-Pole Indoor Bandpass FilterChannel 14 2484 MHz- | L-com BPF24-814
$ 214.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BPF24-814.

IHS

Datasheet3 pages10 years ago

Electro Sonic

L-com

Supply Chain

Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com BPF24-814 provided by its distributors.

2.4 GHz Ultra High Q 8-Pole Indoor Bandpass FilterChannel 14 2484 MHz- | L-com BPF24-814
Cavity BPF, 1 Section(s) Min, 1 Section(s) Max, 2484MHz
BAND PASS FILTER, 2.4GHZ, 8 POLE;
BAND PASS FILTER, 2.4GHZ, 8 POLE; Filter Type:Band Pass; Filter Case / Package:-; Pass Band Frequency:2.4GHz; RF Filter Applications:802.11, WLAN; Product Range:- RoHS Compliant: Yes
The HyperLink indoor 2.4 GHz 8-Pole Ultra-High Q Wi-Fi channel filters are ideal for co-located equipment installations. Available in seven versions for Channel 1, 3, 6, 9, 11, 13 and 14, they provide excellent adjacent channel rejection. By reducing interference from both inside and outside the band, improved performance of co-located equipment can be achieved. These bandpass filters are bi-directional, so either end can be connected to the antenna. These filters are designed to be installed indoors or in weather-resistant enclosures.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD