L-com BPF24-401

2.4 GHz Ultra High Q 4-Pole Indoor Bandpass FilterChannel 1 2412 MHz- | L-com BPF24-401
$ 147.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BPF24-401.

IHS

Technical Drawing1 page10 years ago
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com BPF24-401 provided by its distributors.

2.4 GHz Ultra High Q 4-Pole Indoor Bandpass FilterChannel 1 2412 MHz- | L-com BPF24-401
Cavity BPF, 1 Section(s) Min, 1 Section(s) Max, 2412MHz
BAND PASS FILTER, 2.4GHZ, 4 POLE;
BAND PASS FILTER, 2.4GHZ, 4 POLE; Filter Type:Band Pass; Filter Case / Package:-; No. of Pins:-; Pass Band Frequency:2.4GHz; RF Filter Applications:802.11, WLAN; Operating Temperature Min:85°C; Operating Temperature Max:-40°C RoHS Compliant: Yes
The HyperLink 2.4 GHz 4-Pole Ultra-High Q Wi-Fi channel filter are ideal for co-located equipment installations. By reducing out of band interference, improved performance of co-located equipment can be achieved. These bandpass filters are wide enough to pass high data rate 802.11g signals without degradation. These filters are designed to be installed indoors or in weather-resistant enclosures. Available in five versions for Channel 1, 3, 6, 9 and 11.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD