L-com BN126

Connector, Coaxial. T Adapter, N Female / Female / Male
$ 17.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BN126.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BN126 provided by its distributors.

CONNECTOR, COAXIAL. T ADAPTER, N FEMALE / FEMALE / MALE
This Type N 3 port T shape adapter allows routing of a signal from a common source to two different devices. The combination of two Type N jack interfaces and one Type N plug interface is useful for mating in many commonly found test applications.
Rf Tee Adaptor, N Rcpt-Plug, 50 Ohm; Convert From Coax Type:N; Convert From Gender:Receptacle; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Tee Adapter; Impedance:50Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |L-Com BN126

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD