L-com BIF-83

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 9.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BIF-83.

IHS

Technical Drawing1 page17 years ago

Inventory History

3 month trend:
+168%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BIF-83 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
RF COAX Connector, BNC PLUG, 50 OHM;
CONN BNC M INSULATED RG58 COAXIAL CABLING
50 Ohm Fully Insulated BNC Crimp Plug and Boot, RG58 Cable
Rf Coax Conn, Bnc Plug, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BIF-83
This insulated male BNC RF connector is designed for crimp attachment to RG58 size coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BIF83