L-com BC25

Test Cable, Bnc Male, Leads With Tinned End, Straight, 22 AWG, 2 Cond
$ 12.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BC25.

Electro Sonic

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com BC25 provided by its distributors.

TEST CABLE, BNC MALE, LEADS WITH TINNED END, STRAIGHT, 22 AWG, 2 COND
TEST CABLE, BNC PLUG, 152.4MM, FREE END;
ADAPTOR BNC M/TINNED LEAD VIDEO CABLING
Test Lead, Bnc Plug-Free End, 152.4Mm; Bnc Connector Type:Bnc Plug; Test Connector Type B:Free End; Lead Length - Imperial:6"; Lead Length - Metric:152.4Mm; Insulator Colour:Black; Current Rating:-; Voltage Rating:-; Product Range:- Rohs Compliant: Yes |L-Com BC25
This series of BNC test leads combines the ever popular BNC interface with most of the commonly used test lab connection types such as alligator clips, banana plugs, and test clips. These test leads are very useful in a lab environment for all your testing needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC25.