L-com BAC930

RF BNC Connector, 2 Contact(s), Male and Female, Panel Mount, Solder Terminal, Locking, Receptacle
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC930.

IHS

Datasheet1 page11 years ago

Inventory History

3 month trend:
+44.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC930 provided by its distributors.

RF BNC Connector, 2 Contact(s), Male and Female, Panel Mount, Solder Terminal, Locking, Receptacle
Conn BNC 0Hz to 0.1GHz Solder ST Panel Mount F Gold
RF COAX CONN, BNC JACK, 78 OHM;
RECEPTACLE TWIN BNC F SOLDER COAXIAL CABLING
Rf Coax Conn, Bnc Jack, 78 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder Cup; Impedance:78Ohm; Coaxial Cable Type:-; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC930
This Twin BNC receptacle connector features a rear bulkhead design with associated mounting hardware consisting of a lock washer and hex nut as well as a solder cup terminal for PCB attachment. This Twin BNC receptacle connector is intended for use in low level signal patching and balance line applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD