L-com BAC893-58

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 5.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC893-58.

IHS

Datasheet1 page17 years ago

Inventory History

3 month trend:
-40.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC893-58 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
CRIMP CONNECTOR, TNC, MALE, USED FOR RG58 CABLE, GOLD PLATED CONTACT
Conn TNC 50Ohm Crimp ST Cable Mount M Gold Bag
Rf Coax Conn, Tnc Plug, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC893-58
This TNC male connector has been specifically designed for a crimp style attachment to RG58 coaxial cable. The connector body and clamp nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision well made connector is typically available from stock for immediate delivery

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAC893-58.