L-com BAC836B-87

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 5.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC836B-87.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC836B-87 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 75Ohm Crimp ST Cable Mount PL Gold Bag
RF COAX CONN, BNC PLUG, 75 OHM;
CONN 75 OHM BNC M RG187/CTL CA
75 OHM BNC CRIMP PLUG FOR RG187 AND CTL CABLE-
Rf Coax Conn, Bnc Plug, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg187; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC836B-87
This male BNC RF connector is designed for crimp attachment to RG187 size coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAC-836B-87
  • BAC836B87