L-com BAC8015

RF FME Connector, Male, Cable Mount
$ 7.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC8015.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com BAC8015 provided by its distributors.

RF FME Connector, Male, Cable Mount
FME Plug Crimp - RG58, LMR 195 Cable
Rf Coax Conn, Fme Plug, Cable; Connector Type:Fme Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:Lmr-195, Rg58; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC8015
Many cellular communication devices utilize the FME connector on coaxial antenna lines. L-com offers this high quality connector which utilizes machined brass with nickel plated surfaces and gold plated pins.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD