L-com BAC706

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
$ 12.632
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC706.

IHS

Datasheet1 page3 years ago
Technical Drawing1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC706 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn BNC 75Ohm Crimp RA Cable Mount PL Gold Individual
75 Ohm BNC Crimp PlugRight Angle for RG59 and RG62 Cable- | L-com BAC706
RF COAX CONN, BNC R/A PLUG, 75 OHM;
Rf Coax Conn, Bnc R/A Plug, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg59B/U, Rg62; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC706
This male right angle BNC RF connector is designed for crimp attachment to the widely used RG58B/U and RG62 coaxial cables with a 22AWG center conductor utilizing readily available crimp tools with standard crimp sizes: .255" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. The 90 degree configuration is helpful in applications where space is at a premium.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD