L-com BAC700-59

75 Ohm RCA Crimp Plug for RG59 Cable- | L-com BAC700-59
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC700-59.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC700-59 provided by its distributors.

75 Ohm RCA Crimp Plug for RG59 Cable- | L-com BAC700-59
RCA CONN, PLUG, 1POS, 75OHM; No. of Contacts:1Contacts; Gender:Plug; Contact Plating:-; Connector Body Material:Brass Body; Connector Colour:-; External Diameter:3.19mm; Product Range:- RoHS Compliant: Yes
RCA connectors are the most common connector found on consumer equipment for both composite and component video and in some cases audio. L-com's male RCA crimp connectors are designed for attachment to the widely used RG59 75 Ohm coaxial cable. Attachment is accomplished by soldering the cable center conductor and utilizing a hex crimp for the outer crimp ring.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD