L-com BAC553

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal
$ 10.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC553.

Electro Sonic

Technical Drawing1 page7 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC553 provided by its distributors.

RF TNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal
TNC FEMALE CRIMP FOR RG142/223/400 CABLE-
Rf Coax Conn, Tnc Jack, 50 Ohm, Crimp; Connector Type:Tnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg142, Rg223, Rg400; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC553
L-com offers a wide selection of female TNC connectors for both RG type applications as well as low loss RF wireless applications. Our TNC female connector selection includes both crimp style as well as twist on female TNC connectors. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD