L-com BAC552

75 Ohm BNC FeMale Bulkhead for RG59 Cable
$ 11.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC552.

IHS

Technical Drawing1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC552 provided by its distributors.

75 Ohm BNC FeMale Bulkhead for RG59 Cable
RF BNC Connector
COAX CBL TNC TO TNC
Rf Coax Conn, Bnc Jack, 75 Ohm, Twist On; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Twist On; Impedance:75Ohm; Coaxial Cable Type:Rg59, Rg62; Contact Material:-; Frequency Max:- Rohs Compliant: Yes |L-Com BAC552
These difficult to find BNC female connectors fit a wide range of RG style coaxial cable and are offered in various panel mount configurations such as four hole flange and bulkhead style. Primarily constructed with machined brass with nickel plated bodies resulting in a corrosion resistant connector. Finding the right BNC jack for your application just got easier. Most connectors are typically in stock ready to solve your connection problems.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD