L-com BAC550

Rf Coax Conn, Bnc Bulkhead Jack, 75 Ohm;
$ 8.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC550.

IHS

Technical Drawing1 page8 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC550 provided by its distributors.

RF COAX CONN, BNC BULKHEAD JACK, 75 OHM;
Conn BNC 75Ohm Crimp ST Cable Mount F Gold Individual
75 OHM BNC FEMALE BULKHEAD CRIMP ON JACK FOR RG179/187 CABLE-
Rf Coax Conn, Bnc Bulkhead Jack, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg179, Rg187; Contact Material:Phosphor Bronze Rohs Compliant: Yes |L-Com BAC550
This female BNC bulkhead style RF connector is designed for crimp attachment to the widely used RG179/187 75 Ohm coaxial cables. The standard .5 inch single D bulkhead design is commonly found on many panel designs. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD