L-com BAC547

Conn BNC 50Ohm Crimp ST Cable Mount PL Gold Individual
$ 7.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC547.

Electro Sonic

Technical Drawing1 page4 years ago

IHS

Inventory History

3 month trend:
-56.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC547 provided by its distributors.

Conn BNC 50Ohm Crimp ST Cable Mount PL Gold Individual
BNC PLUG FOR RG-223/U CA CRIMP COAXIAL CABLING
50 OHM BNC CRIMP PLUG FOR RG142/223/400 CABLE-
Rf Coax Conn, Bnc Plug, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg142, Rg223, Rg400; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC547
This male BNC RF connector is designed for crimp attachment to the widely used RG142/223/400 size coaxial cables utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD