L-com BAC543

75 Ohm BNC Crimp Plug, Right Angle for RG59 Cable
$ 13.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC543.

IHS

Technical Drawing1 page12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC543 provided by its distributors.

75 Ohm BNC Crimp Plug, Right Angle for RG59 Cable
BNC M RIGHT ANGLE 75 OHM VIDEO CABLING
Rf Coax Conn, R/A Bnc Plug, 75Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg59; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC543
L-com stocks this hard to right angle BNC connectors for applications where a straight connector would be unusable. The 90 degree configuration offers an alternative to solve your tight fit situations. This connector features fully machined components as well as gold plated center contacts for optimum signal transmission. The industry standard crimp attachment design produces a reliable connector to cable joint resulting in a high quality cable assembly.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD