L-com BAC541

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC541.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC541 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF COAX CONN, TNC RP PLUG, 50 OHM;
RP-TNC Crimp Plug for RG174, RG188, and RG316 Cable
Rf Coax Conn, Tnc Rp Plug, 50 Ohm; Connector Type:Tnc Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:11Ghz Rohs Compliant: Yes |L-Com BAC541
L-com offers a wide selection of Reverse Polarized TNC Plug connectors for low loss RF applications. Our Reverse Polarized TNC Plug connector selection includes both inline as well right angle Reverse Polarized TNC Plug connectors. Order online today! Some of the connectors available on this page must be purchased in increments of 10. Click on connector descriptions for more details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD