L-com BAC540

Rf Coax Conn, Bnc Bulkhead Jack, 50 Ohm;
$ 14.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC540.

IHS

Technical Drawing1 page11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC540 provided by its distributors.

RF COAX CONN, BNC BULKHEAD JACK, 50 OHM;
50 Ohm BNC Female Bulkhead- Crimp on Jack for RG174/188/316 Cable
BNC BHD FEMALE FOR RG174 COAXIAL CABLING
Rf Coax Conn, Bnc Bulkhead Jack, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:-; Frequency Max:-Rohs Compliant: Yes |L-Com BAC540
This female BNC bulkhead style RF connector is designed for crimp attachment to the widely used RG174/188/316 50 Ohm coaxial cables. The standard .5 inch single D bulkhead design is commonly found on many panel designs. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD