L-com BAC537

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
$ 2.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC537.

IHS

Technical Drawing1 page17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC537 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal
Conn TNC 50Ohm Crimp RA Cable Mount M Bag
TNC MALE CRIMP RIGHT ANGLE FOR RG174/188/316 CABLE-
Rf Coax Conn, R/A Tnc Plug, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:-; Frequency Max:- Rohs Compliant: Yes |L-Com BAC537
This TNC Right Angle male connector has been specifically designed for a crimp style attachment to RG174/188/316 type cable. The connector body and crimp sleeve are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision manufactured connector is available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD