L-com BAC531

Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Gold Individual
$ 13.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC531.

IHS

Technical Drawing1 page10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC531 provided by its distributors.

Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount M Gold Individual
TNC MALE CRIMP FOR RG174/188/316 CABLE-
Rf Coax Conn, Tnc Plug, 50 Ohm, Crimp; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:-; Frequency Max:11Ghz Rohs Compliant: Yes |L-Com BAC531
This TNC male connectors has been specifically designed for a crimp style attachment to RG174/188/316 type cable. The body and ferrule are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance. This precision, well-made connector is typically available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD