L-com BAC529

RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 2.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC529.

IHS

Datasheet1 page13 years ago
Technical Drawing1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-03-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC529 provided by its distributors.

RF F Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn Type F Adapter Crimp ST Cable Mount PL Individual
RF COAX CONN, F PLUG, 75OHM, CABLE;
CONN TYPE F PLUG RG6 OUTD VIDEO CABLING
TYPE F MALE INDOOR/OUTDOOR CRIMP PLUG RG6-
Rf Coax Conn, F Plug, 75Ohm, Cable; Connector Type:F Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg6, Rg6Qs; Contact Material:-; Contact Plating:-; Frequency Max:- Rohs Compliant: Yes |L-Com BAC529
In applications where a higher quality Type F connector is needed this series is the answer. Featuring corrosion resistant plated bodies for long life and durability. All connectors utilize the industry standard 1/4" cable preparation for ease of termination. Type F connectors of this quality are hard to find. These connectors are typically in stock ready for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD