L-com BAC527

Type N Female Crimp for RG174/188/316 Cable
$ 13.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC527.

IHS

Datasheet1 page13 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC527 provided by its distributors.

Type N Female Crimp for RG174/188/316 Cable
CONN TYPE N F RG174 CRIMP
RF N Connector
Rf Coax Conn, N Jack, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:6Ghzrohs Compliant: Yes |L-Com BAC527
The Type N Female Crimp connector from L-com is designed for RG174, RG188 and RG316 Cable. The BAC527 takes advantage of its gold plated center pin to aid against signal loss during use. This connector is designed for use in wireless applications, 802.11a/b/g/n, WLAN, wireless networks and Antenna pigtails. This connector features a solder center pin. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD