L-com BAC526

RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
$ 6.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC526.

IHS

Technical Drawing1 page7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2010-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC526 provided by its distributors.

RF MCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
CONN MCX F RG174/188/316 CRIMP COAXIAL CABLING
Rf Coax Conn, Mcx Jack, 50 Ohm, Cable; Connector Type:Mcx Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:B7805A, Lmr-100, Rg174, Rg188, Rg316; Frequency Max:6Ghz Rohs Compliant: Yes |L-Com BAC526
This MCX Jack connector has been specifically designed for a crimp on style attachment to RG174/188/316 cable. The connector body is machined and gold plated for superior corrosion resistance and durability. Gold plating is also utilized on the center pin for low contact resistance.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD