L-com BAC525

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC525.

IHS

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+20.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC525 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Conn TNC 0Hz to 6GHz 50Ohm Crimp RA Cable Mount M Individual
CONN TNC M RA RG58 CRIMP COAXIAL CABLING
TNC MALE CRIMP RIGHT ANGLE FOR RG58C/U CABLE-
Rf Coax Conn, R/A Tnc Plug, 50 Ohm; Connector Type:Tnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58C/U; Contact Material:-; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC525
This TNC Male Right Angle connector has been specifically designed for a crimp on style attachment to RG58C/U cable. The connector body and coupling nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD