L-com BAC523

Conn Type N M RG174 Crimp
$ 14.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC523.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC523 provided by its distributors.

CONN TYPE N M RG174 CRIMP
TYPE N MALE CRIMP FOR RG174 CABLE-
Rf Coax Conn, N Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:-; Frequency Max:- Rohs Compliant: Yes |L-Com BAC523
This Type N Male connector has been specifically designed for a crimp on style attachment to RG174/188/316 cable. The connector body and coupling nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD