L-com BAC520

RF F Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC520.

IHS

Technical Drawing1 page10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC520 provided by its distributors.

RF F Connector, 1 Contact(s), Male, Panel Mount, Cable And Panel Mount, Crimp Terminal
RF COAX CONN, F JACK, 75OHM, CABLE;
CONN TYPE F F BHD RG59 CRIMP VIDEO CABLING
TYPE F CRIMP FEMALE BULKHEAD FOR RG59 CABLE-
Rf Coax Conn, F Jack, 75Ohm, Cable; Connector Type:F Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:75Ohm; Coaxial Cable Type:Rg59; Contact Material:Brass; Frequency Max:-; Product Range:- Rohs Compliant: Yes |L-Com BAC520
This Type F female bulkhead connector has been specifically designed for a crimp on style attachment to RG59 cable. The connector body and bulkhead nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD