L-com BAC519

Rf Coax Conn, N Plug, 50 Ohm, Cable;
$ 12.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC519.

IHS

Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-85.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC519 provided by its distributors.

RF COAX CONN, N PLUG, 50 OHM, CABLE;
TYPE N MALE CRIMP FOR RG58C/U CABLE-
Rf Coax Conn, N Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58C/U; Contact Material:-; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC519
This Type N Male connector has been specifically designed for a crimp on style attachment to RG58C/U cable. The connector body and coupling nut are machined and nickel plated for superior corrosion resistance and durability. Gold plating is utilized on the center pin for low contact resistance.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD