L-com BAC517

Conn BNC 50Ohm Crimp ST Cable Mount F Gold Bag
$ 11.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC517.

IHS

Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-44.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC517 provided by its distributors.

Conn BNC 50Ohm Crimp ST Cable Mount F Gold Bag
50 OHM BNC CRIMP JACK 4 PC.FOR RG174/188/316 CABLE-
Rf Coax Conn, Bnc Jack, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC517
This female BNC RF connector is designed for attachment to the widely used RG174, RG188 and RG316 coaxial cables utilizing readily-available crimp tools with standard crimp size: .178" for the crimp ferrule. The center contact is designed to be soldered to the cable center conductor. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD