L-com BAC516

Rf Coax Conn, Bnc Jack, 75 Ohm;
$ 7.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC516.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC516 provided by its distributors.

RF COAX CONN, BNC JACK, 75 OHM;
75 Ohm BNC Crimp Jack 3 Pc. for RG6 Cable
Rf Coax Conn, Bnc Jack, 75 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp, Solder; Impedance:75Ohm; Coaxial Cable Type:Rg6; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BAC516
This female BNC RF connector is designed for attachment to the widely used RG6 coaxial cable utilizing readily-available crimp tools with standard crimp size: .295" for the crimp ferrule. The center contact is designed to be soldered to the cable center conductor. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD