L-com BAC515

Rf Coax Conn, Bnc Jack, 50 Ohm;
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC515.

IHS

Technical Drawing1 page17 years ago

Inventory History

3 month trend:
+34.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC515 provided by its distributors.

RF COAX CONN, BNC JACK, 50 OHM;
50 Ohm BNC Crimp Jack 3 Pc. for RG58 Cable
Rf Coax Conn, Bnc Jack, 50 Ohm; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp, Solder; Impedance:50Ohm; Coaxial Cable Type:Rg58; Contact Material:Brass; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |L-Com BAC515
This female BNC RF connector is designed for attachment to the widely used RG58 coaxial cable utilizing readily-available crimp tools with standard crimp size: .213" for the crimp ferrule. The center contact is designed to be soldered to the cable center conductor. BNC connectors connect with a twist lock, making them popular for RF applications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD