L-com BAC512

Rf Sma/ssma Connector
$ 13.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC512.

IHS

Technical Drawing1 page16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC512 provided by its distributors.

RF SMA/SSMA Connector
RP-SMA JACK CRIMP FOR RG174/188/316 CABLE-
Rf Coax Conn, Sma Rp Jack, 50 Ohm, Cable; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC512
This reversed polarized SMA female connector is designed for crimp attachment to 50 Ohm RG174, RG188 and RG316 coaxial cables utilizing a crimp tool with standard crimp size of .128" for the crimp ferrule. The center contact is designed for solder attachment to the coaxial cable center conductor. This reverse polarized interface addresses the FCC requirement for non-standard interfaces for wireless devices.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD