L-com BAC510

Mmcx Ra Crimp Plug RG174/188/3 Coaxial Cabling
$ 12.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC510.

IHS

Technical Drawing1 page18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com BAC510 provided by its distributors.

MMCX RA CRIMP PLUG RG174/188/3 COAXIAL CABLING
MMCX-MALE CRIMP RIGHT ANGLE FOR RG174/188/316 CABLE-
Rf Coax Conn, R/A Mmcx Plug, Cable; Connector Type:Mmcx Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:-; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass; Frequency Max:- Rohs Compliant: Yes |L-Com BAC510
L-com's MMCX-Male Crimp style connectors can be used with RG316/174/188‚ and 100-Series cable types. This ruggedly constructed connector provides years of worry free use. Some of the connectors available on this page must be purchased in increments of 10. Click on connector descriptions for more details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD