L-com BAC503

RP-SMA Jack Bulkhead Crimp for RG174, RG188 and RG316 Cable
$ 10.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC503.

IHS

Technical Drawing1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com BAC503 provided by its distributors.

RP-SMA Jack Bulkhead Crimp for RG174, RG188 and RG316 Cable
CONRP-SMA J BLKHD RG316/ COAXIAL CABLING
Rf Coax Conn, Sma Rp Jack, 50 Ohm, Cable; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188, Rg316; Contact Material:Brass Rohs Compliant: Yes |L-Com BAC503
This reversed polarized SMA female bulkhead connector is designed for crimp attachment to 50 Ohm RG174, RG188 and RG316 coaxial cables utilizing a crimp tool with standard crimp size of .128" for the crimp ferrule. This connector comes complete with nut and lock washer for panel mounting. This reverse polarized interface addresses the FCC requirement for non-standard interfaces for wireless devices.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD