L-com BAC502

Coax Crimp Rev-pol Sma M RG316 Coaxial Cabling
$ 12.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com BAC502.

IHS

Technical Drawing1 page7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-05-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com BAC502 provided by its distributors.

COAX CRIMP REV-POL SMA M RG316 COAXIAL CABLING
RP-SMA Plug Crimp for RG174/188/316 Cable
Rf Coax Conn, Sma Rp Plug, 50 Ohm, Cable; Connector Type:Sma Rp Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-100, Rg174, Rg188, Rg316; Frequency Max:12.4Ghz Rohs Compliant: Yes |L-Com BAC502
This reversed polarized SMA male connector is designed for crimp attachment to 50 Ohm RG174, RG188 and RG316 coaxial cables utilizing a crimp tool with standard crimp size of .128" for the crimp ferrule. The center contact is designed for solder attachment to the coaxial cable center conductor. This reverse polarized interface addresses the FCC requirement for non-standard interfaces for wireless devices.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD